2900960 | Phoenix Contact
Relay socket for miniature relay, 2900960
Unit Price (€ / pc.)
6.9734 € *
Available: 0 pcs.
Leadtime: On Request **
Relay base, 2900960, Phoenix Contact
RIF-4 relay base for high-power relay with 2 or 3 changeover contacts or 3 N/O contacts, Screw connection, Plug-in option for input/interference suppression modules, for mounting on NS 35/7.5.
Technical specifications
Geeignet für | Miniaturrelais | |
Zubehörart | Relaissockel |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |