2901872 | Phoenix Contact
Relay socket for miniature relay, 2901872
Unit Price (€ / pc.)
4.284 € *
Available: 0 pcs.
Leadtime: On Request **
Relay base, 2901872, Phoenix Contact
RIF-0 relay base for miniature power relay with 1 N/O contact or identical solid-state relays, Screw connection, for mounting on NS 35/7.5.
Technical specifications
Geeignet für | Miniaturrelais | |
Zubehörart | Relaissockel |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |