2966029 | Phoenix Contact

Relay socket for miniature relay, 2966029

Order No.: 64P2361
EAN: 4017918139216
MPN:
2966029
PLC-BSC- 24UC/21
Series: PLC
2966029 Phoenix Contact Relays Accessories
Image may differ
Unit Price (€ / pc.)
10.5434 € *
Available: 0 pcs.
Available in 10 days: 183 pcs.
Leadtime: 2 Weeks **
Total Price:
10.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5434 €

Relay base, 2966029, Phoenix Contact

6.2 mm PLC basic terminal block with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, 1 changeover contact, Input voltage 24 VDC.

Technical specifications
Suitable for Miniaturrelais
Product type Relaissockel
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei