2967785 | Phoenix Contact

Relay socket for miniature relay, 2967785

Order No.: 64P2364
EAN: 4017918174187
MPN:
2967785
PLC-BSC- 24UC/21HC
Series: PLC
2967785 Phoenix Contact Relays Accessories
Image may differ
Unit Price (€ / pc.)
21.0154 € *
Available: 0 pcs.
Available in 10 days: 139 pcs.
Leadtime: 2 Weeks **
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
10 pcs.
19.5398 €
25 pcs.
17.7905 €
50 pcs.
16.0055 €
*incl. VAT plus shipping costs
**Subject to prior sale

Relay base, 2967785, Phoenix Contact

14 mm PLC basic terminal block for input functions with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, 1 changeover contacts, Input voltage 24 V AC/DC.

Technical specifications
Suitable for Miniaturrelais
Product type Relaissockel
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei