2980319 | Phoenix Contact
Relay socket for miniature relay, 2980319
Unit Price (€ / pc.)
15.1606 € *
Available: 0 pcs.
Available in 10 days: 1,131 pcs.
Leadtime: 1 Week **
Relay base, 2980319, Phoenix Contact
6.2 mm PLC basic terminal block with protection against interference currents/voltages on the control side, with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5 with integrated RCZ filter, 1 changeover contact, Input voltage 120 VAC.
Technical specifications
Suitable for | Miniaturrelais | |
Accessory Type | Relaissockel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |