2980348 | Phoenix Contact

Relay socket for miniature relay, 2980348

Order No.: 64P2386
EAN: 4017918895693
MPN:
2980348
PLC-BSC-230UC/ 1/SEN/SO46
Series: PLC
2980348 Phoenix Contact Relays Accessories Image 1
2980348 Phoenix Contact Relays Accessories Image 2
2980348 Phoenix Contact Relays Accessories Image 3
2980348 Phoenix Contact Relays Accessories Image 4
Image may differ
Unit Price (€ / pc.)
23.2407 € *
Available: 0 pcs.
Available in 10 days: 219 pcs.
Leadtime: 1 Week **
Total Price:
23.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
23.2407 €

Relay base, 2980348, Phoenix Contact

6.2 mm PLC basic terminal block terminal block with with interference current and interference voltage protection on the control side, with screw connection, without relay or solid-state relay, with sensor supply voltage distribution (BB), 1 N/O contact, Input voltage 230 VAC.

Technical specifications
Suitable for Miniaturrelais
Accessory Type Relaissockel
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei