2980458 | Phoenix Contact

Relay socket for miniature relay, 2980458

Order No.: 64P2355
EAN: 4017918930219
MPN:
2980458
PLC-BSC- 24DC/21/SO46
Series: PLC
2980458 Phoenix Contact Relays Accessories
Image may differ
Unit Price (€ / pc.)
12.1737 € *
Available: 0 pcs.
Available in 10 days: 1,014 pcs.
Leadtime: 1 Week **
Total Price:
12.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1737 €

Relay base, 2980458, Phoenix Contact

14 mm PLC basic terminal block for TTL signal with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, 1 N/O contact, Input voltage TTL (5 VDC).

Technical specifications
Suitable for Miniaturrelais
Accessory Type Relaissockel
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei