2982689 | Phoenix Contact
Relay socket for miniature relay, 2982689
Unit Price (€ / pc.)
44.3989 € *
Available: 0 pcs.
Available in 10 days: 51 pcs.
Leadtime: 2 Weeks **
Relay base, 2982689, Phoenix Contact
6.2 mm PLC basic terminal block terminal block for TTL signal with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, 1 N/O contact, Input voltage TTL (5 VDC).
Technical specifications
Suitable for | Miniaturrelais | |
Product type | Relaissockel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |