2982799 | Phoenix Contact
Relay socket for miniature relay, 2982799
Unit Price (€ / pc.)
22.1935 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
22.19 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1935 €
10 pcs.
20.6465 €
25 pcs.
18.7901 €
50 pcs.
16.9099 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay base, 2982799, Phoenix Contact
6.2 mm PLC basic terminal block for output functions with screw connection, without relay or solid-state relay, for mounting on DIN rail NS 35/7.5, with load return line connection (BB), 1 N/O contact, Input voltage 24 V AC/DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | miniature relay |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Substance description | Lead |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |