2981376 | Phoenix Contact

Safe coupling relay, 2 Form C (NO/NC), 120 V, 2981376

Order No.: 64P2730
EAN: 4017918952907
MPN:
2981376
PSR-SCF-120UC/URM/2X21
Series: PSR
2981376 Phoenix Contact Safety relays
Image may differ
Unit Price (€ / pc.)
39.0082 € *
Available: 0 pcs.
Available in 10 days: 1,441 pcs.
Leadtime: 2 Weeks **
Total Price:
39.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.0082 €

Coupling relay, 2981376, Phoenix Contact

Safe coupling relay with force-guided contacts, 2 changeover contacts, 1-channel, fixed screw terminal block, width: 17.5 mm.

Features

  • Safe readback due to force-guided signal contact in accordance with EN 50205
  • Easy proof test according to IEC 61508 thanks to integrated signal contact
  • 1 or 2-channel control
  • 2 changeover contacts (EN 50205 type B)
  • 120 V version
Technical specifications
Version Sicheres Koppelrelais
Width 17.5 mm
Input voltage AC 120 V
Height 75 mm
Contact type 2 Wechsler
Assembly Tragschiene
Depth 60.5 mm
Logistics
Country of origin DE
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei