1200291 | Phoenix Contact
PHOENIX CO 1200291
Unit Price (€ / pc.)
41.6143 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Spare knife, 1200291, Phoenix Contact
Replacement blade, for CUTFOX 50 STEEL, for copper and aluminum up to 50 mm Ø, for steel-armored CU/AL cables, for flexible steel cables up to 12 mm in diameter.
Features
- Superb cutting quality
Technical specifications
Version | ring cable cutter | |
Suitable for | CUTFOX 50 | |
Accessory Type | replacement blade |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |