1212474 | Phoenix Contact
Wiring trunking shears, L 245 mm, 430 g, 1212474
Unit Price (€ / pc.)
99.7815 € *
Available: 0 pcs.
Available in 10 days: 113 pcs.
Leadtime: 2 Weeks **
Cable duct cutter, 1212474, Phoenix Contact
Cable duct cutter, for cutting plastic cable ducts, covers, and profiles, 45° limit stop also for bevel cuts, 75 mm cutting length
Features
- Easy, burr-free cutting with minimum effort thanks to the special cutting geometry and optimum leverage
- With spring reset
- Non-slip ergonomic handle
Technical specifications
Weight | 430 g | |
Length | 245 mm | |
Product type | Verdrahtungskanalschere | |
Blade length | 75 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82015000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |