1212621 | Phoenix Contact
Electronic scissors, L 155 mm, 105 g, 1212621
Unit Price (€ / pc.)
22.9075 € *
Available: 0 pcs.
Available in 10 days: 42 pcs.
Leadtime: 2 Weeks **
Cutting tool, 1212621, Phoenix Contact
Electrician's scissors, high cutting performance thanks to micro-serrated cutting area, suitable for copper, aluminum, kevlar fibers, and plastic, two-component non-slip soft-grip handles, ergonomic design, adjustable screw joint.
Technical specifications
Weight | 105 g | |
Length | 155 mm | |
Product type | Elektrikerschere | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82033000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |