1200151 | Phoenix Contact
Screwdriver, T20, TORX, BL 100 mm, 1200151
Unit Price (€ / pc.)
9.5676 € *
Available: 0 pcs.
Available in 10 days: 160 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1200151, Phoenix Contact
Screwdriver, Torx with bore hole, TX 20x100, two-component handle.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | T20 | |
Blade length | 100 mm | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |