1200153 | Phoenix Contact

Screwdriver, T30, TORX, BL 115 mm, 1200153

Order No.: 64P7968
EAN: 4055626165790
MPN:
1200153
SF-TXH 30X115
Series: SF-T..
1200153 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.7814 € *
Available: 0 pcs.
Available in 10 days: 21 pcs.
Leadtime: 2 Weeks **
Total Price:
10.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.7814 €

Screwdriver, 1200153, Phoenix Contact

Screwdriver, Torx with bore hole, TX 30x115, two-component handle.

Technical specifications
Version Schraubendreher
ESD protection No
Size T30
Blade length 115 mm
Peak type TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes