1200156 | Phoenix Contact

VDE screwdriver, T10, TORX, BL 80 mm, 1200156

Order No.: 64P7957
EAN: 4055626165929
MPN:
1200156
SF-TX 10X80 VDE
Series: SF-T..
1200156 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
15.2082 € *
Available: 0 pcs.
Available in 10 days: 38 pcs.
Leadtime: 2 Weeks **
Total Price:
15.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.2082 €

Screwdriver, 1200156, Phoenix Contact

Screwdriver, Torx, VDE-insulated, TX 10x80, two-component handle.

Technical specifications
Version Schraubendreher
ESD protection No
Size T10
Blade length 80 mm
Peak type TORX
1000V Insulated Yes
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes