1200292 | Phoenix Contact

Bit kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, 4 mm, 5.5 mm, 7 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, T10, T15, T20, T25, T30, T40, Phillips/slotted/hexagon/TORX, 1200292

Order No.: 64P7948
EAN: 4055626388113
MPN:
1200292
SF-SOCKET SET 47
Series: SF-S..
1200292 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
126.3304 € *
Available: 0 pcs.
Available in 10 days: 190 pcs.
Leadtime: 1 Week **
Total Price:
126.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
126.3304 €

Tool set, 1200292, Phoenix Contact

1/4" socket set, 47-piece, 1/4" reversible ratchet, 48 teeth with fast locking system, 50 mm and 100 mm 1/4" extensions, 1/4" screwdriver handle, 150 mm 1/4" flexible extension, 1/4" Cardan joint, 1/4" T-handle 2x1/4" bit adapter, 13 knurled 1/4" sockets, wrench size: 4 / 4.5 / 5 / 5.5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 / 14 mm, 21 knurled socket bits: 6xTorx T10, T15, T20, T25, T30, T40, 6xhex 3, 4, 5, 6, 7, 8 mm, 3xPhillips recess PH1, PH2, PH3, 3xPozidriv PZ1, PZ2, PZ3, 3xslotted 4, 5.5, 7 mm, Allen wrench hex 1.27, 1.5, 2, 2.5 mm, breakage and impact-resistant plastic case with metal fastening.

Features

  • Robust cases for safe storage
  • Ratcheting mechanism with 48 teeth enables precise working, even in tight working environments
  • Made from chrome vanadium steel for a long service life
  • Solid 1/4" screw set with comprehensive equipment
  • Optimum power transmission without damaging the screw head, thanks to special edge geometries
Technical specifications
Version Bit kit
ESD protection No
Size PH1, PH2, PH3, PZ1, PZ2, PZ3, 4 mm, 5.5 mm, 7 mm, 3 mm, 4 mm, 5 mm, 6 mm, 7 mm, 8 mm, T10, T15, T20, T25, T30, T40
Peak type Phillips/slotted/hexagon/TORX
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82060000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes