1200303 | Phoenix Contact

Bit, 5 mm, hexagon, L 89 mm, 1200303

Order No.: 64P7865
EAN: 4055626444673
MPN:
1200303
SF-BIT-HEX 5-89 S
Series: SF-BIT
1200303 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.353 € *
Available: 0 pcs.
Available in 10 days: 10 pcs.
Leadtime: 1 Week **
Total Price:
10.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.353 €

Screw bit, 1200303, Phoenix Contact

Screw bit, Hexagon, E6.3-1/4" drive, Size: hex 5x89 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.

Technical specifications
Ausführung Bit
ESD-Schutz No
Größe 5 mm
Länge 89 mm
Spitzentyp Sechskant
VDE-/1000V-geprüft No
Logistics
Ursprungsland CZ
Zolltarifnummer 82079030
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes