1202085 | Phoenix Contact
Screwdriver kit, 2.5 mm, 3.5 mm, slotted, 1202085
Unit Price (€ / pc.)
33.915 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Tool set, 1202085, Phoenix Contact
Screwdriver range, consisting of the small screwdrivers: SZS 0,4x2.5, SZS 0.6x2.5, SZS 0.6x3.5, SZG 0.6x3.5.
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | 2,5 mm, 3,5 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |