1204504 | Phoenix Contact
Screwdriver, 2.5 mm, slotted, BL 75 mm, L 156 mm, 1204504
Unit Price (€ / pc.)
5.9381 € *
Available: 0 pcs.
Available in 10 days: 3,061 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1204504, Phoenix Contact
Actuation tool for ST terminal blocks, also suitable for use as a bladed screwdriver, Size: 0.4x2.5x75 mm, 2-component grip, with non-slip grip.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2,5 mm | |
Blade length | 75 mm | |
Peak type | Schlitz | |
Length | 156 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |