1204517 | Phoenix Contact

Screwdriver, 3.5 mm, slotted, BL 100 mm, L 181 mm, 1204517

Order No.: 64P7987
EAN: 4017918018948
MPN:
1204517
SZF 1-0,6X3,5
Series: SZF
1204517 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 5 pcs.
Available in 10 days: 5,628 pcs.
Leadtime: 2 Weeks **
Total Price:
6.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1285 €

Screwdriver, 1204517, Phoenix Contact

Actuation tool for ST terminal blocks, also suitable for use as a bladed screwdriver, Size: 0.6x3.5x100 mm, 2-component grip, with non-slip grip.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3,5 mm
Blade length 100 mm
Peak type Schlitz
Length 181 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes