1205037 | Phoenix Contact
VDE screwdriver, 2.5 mm, slotted, BL 80 mm, L 161 mm, 1205037
Unit Price (€ / pc.)
12.1380 € *
Available: 9 pcs.
Available in 10 days: 2,993 pcs.
Leadtime: 2 Weeks **
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
10 pcs.
11.2812 €
50 pcs.
10.3768 €
100 pcs.
9.4486 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, 1205037, Phoenix Contact
Screwdriver, Slot-headed, VDE insulated, Size: 0.4x2.5x80 mm, 2-component grip, with non-slip grip.
SFeatures
- For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
- The tools feature ergonomic two-component safety handles
- Large contact surface of blades inside screw head
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 2,5 mm | |
Blade length | 80 mm | |
Peak type | Schlitz | |
Length | 161 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |