1206450 | Phoenix Contact
VDE screwdriver, PZ1, Pozidriv, BL 80 mm, L 178 mm, 1206450
Unit Price (€ / pc.)
11.3645 € *
Available: 0 pcs.
Available in 10 days: 135 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1206450, Phoenix Contact
Screwdriver, PZ crosshead, VDE insulated, Size: PZ 1x80 mm, 2-component grip, with non-slip grip.
Features
- Screwdrivers for Phillips screws with Pozidriv and Phillips Recess screw head
- VDE approval
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | PZ1 | |
Blade length | 80 mm | |
Peak type | Pozidriv | |
Length | 178 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |