1206612 | Phoenix Contact

Screwdriver, 5.5 mm, slotted, BL 150 mm, L 248 mm, 1206612

Order No.: 64P7989
EAN: 4017918174453
MPN:
1206612
SZF 3-1,0X5,5
Series: SZF
1206612 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.8992 € *
Available: 0 pcs.
Available in 10 days: 1,133 pcs.
Leadtime: 2 Weeks **
Total Price:
13.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.8992 €

Screwdriver, 1206612, Phoenix Contact

Actuation tool for ST terminal blocks, also suitable for use as a bladed screwdriver, Size: 1.0x5.5x150 mm, 2-component grip, with non-slip grip.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 5,5 mm
Blade length 150 mm
Peak type Schlitz
Length 248 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes