1207608 | Phoenix Contact
Screwdriver, 2.5 mm, slotted, L 160 mm, 1207608
Unit Price (€ / pc.)
9.5557 € *
Available: 9 pcs.
Available in 10 days: 1,387 pcs.
Leadtime: 2 Weeks **
Actuation tool, 1207608, Phoenix Contact
Actuation tool, for all 2.5-4.0 mm² spring-cages.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
Size | 2,5 mm | |
Length | 160 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |