1208445 | Phoenix Contact

Bit holder, 4 mm, hexagon, 1208445

Order No.: 64P7844
EAN: 4046356014533
MPN:
1208445
SACC BIT M12-D20
Series: SACC
1208445 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
42.4592 € *
Available: 0 pcs.
Available in 10 days: 4 pcs.
Leadtime: 2 Weeks **
Total Price:
42.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
42.4592 €

Nut, 1208445, Phoenix Contact

Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm, for 4 mm hexagonal drive.

Technical specifications
Version Bithalter
ESD protection No
Size 4 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes