1208461 | Phoenix Contact
Bit holder, 4 mm, hexagon, 1208461
Unit Price (€ / pc.)
36.9733 € *
Available: 0 pcs.
Available in 10 days: 149 pcs.
Leadtime: 1 Week **
Nut, 1208461, Phoenix Contact
Nut for assembling M8 connectors with longitudinal knurl and a knurl diameter of 10 mm, for 4 mm hexagonal drive.
Technical specifications
Ausführung | Bithalter | |
ESD-Schutz | No | |
Größe | 4 mm | |
Spitzentyp | Sechskant | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 82079030 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |