1208474 | Phoenix Contact
Bit holder, 4 mm, hexagon, 1208474
Unit Price (€ / pc.)
38.8416 € *
Available: 0 pcs.
Available in 10 days: 68 pcs.
Leadtime: 2 Weeks **
Nut, 1208474, Phoenix Contact
Nut for assembling M8 connectors with longitudinal knurl and a knurl diameter of 12 mm, for 4 mm hexagonal drive.
Technical specifications
Version | Bithalter | |
ESD protection | No | |
Size | 4 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |