1209114 | Phoenix Contact

VDE screwdriver, 5.5 mm, slotted, BL 125 mm, L 223 mm, 1209114

Order No.: 64P8008
EAN: 4046356357135
MPN:
1209114
SZS 1,0X5,5 VDE
Series: SZS
1209114 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.9345 € *
Available: 0 pcs.
Available in 10 days: 585 pcs.
Leadtime: 2 Weeks **
Total Price:
14.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9345 €

Screwdriver, 1209114, Phoenix Contact

Screwdriver, Slot-headed, VDE insulated, Size: 1.0x5.5x125 mm, 2-component grip, with non-slip grip.

Features

  • For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
  • The tools feature ergonomic two-component safety handles
  • Large contact surface of blades inside screw head
  • Individually tested safety screwdrivers according to DIN EN 60900 (VDE 0682-201)
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size 5,5 mm
Blade length 125 mm
Peak type Schlitz
Length 223 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes