1209965 | Phoenix Contact

Screwdriver bit, 5.5 mm, hexagon, 1209965

Order No.: 64P7065
EAN: 4046356350327
MPN:
1209965
BHN 5,5
Series: BHN
Phoenix Contact
1209965 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
22.0031 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.0031 €

Nut, 1209965, Phoenix Contact

Nut, Hexagonal, 5.5 mm.

Technical specifications
Version bit
ESD protection No
Size 5.5 mm
Peak type hexagon
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes