1212422 | Phoenix Contact
Screwdriver kit, 6 mm, 3.5 mm, slotted, L 165 mm, 1212422
Unit Price (€ / pc.)
325.8696 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Tool kit, 1212422, Phoenix Contact
Tool kit, consisting of: crimping pliers for ferrules, stripping pliers, sheath stripping tool, cable cutter, Bladed screwdriver: 0,6x3,5, tool organizer.
Technical specifications
Version | Schraubendreher Set | |
ESD protection | No | |
Size | 6 mm, 3,5 mm | |
Length | 165 mm | |
Peak type | Schlitz | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82060000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |