1212508 | Phoenix Contact
VDE screwdriver, 4 mm, slotted, BL 100 mm, L 198 mm, 1212508
Unit Price (€ / pc.)
10.0198 € *
Available: 0 pcs.
Available in 10 days: 581 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1212508, Phoenix Contact
Screwdriver, Slot-headed, VDE insulated, Size: 0.8x4.0x100 mm, 2-component grip, with non-slip grip.
Features
- For working on or in the vicinity of live parts up to 1000 VAC or 1500 VDC
- The tools feature ergonomic two-component safety handles
- Large contact surface of blades inside screw head
- Individually tested safety screwdrivers according to DIN EN 60900 (VDE 0682-201)
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | 4 mm | |
Blade length | 100 mm | |
Peak type | Schlitz | |
Length | 198 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |