1212536 | Phoenix Contact

VDE screwdriver, PH3, Phillips, BL 150 mm, L 262 mm, 1212536

Order No.: 64P7995
EAN: 4046356589710
MPN:
1212536
SZK PH3 VDE
Series: SZK
1212536 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.184 € *
Available: 0 pcs.
Available in 10 days: 113 pcs.
Leadtime: 2 Weeks **
Total Price:
16.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.184 €

Screwdriver, 1212536, Phoenix Contact

Screwdriver, PH crosshead, VDE insulated, Size: PH 3x150 mm, 2-component grip, with non-slip grip.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PH3
Blade length 150 mm
Peak type Phillips
Length 262 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes