1212539 | Phoenix Contact
VDE screwdriver kit, different sizes, Phillips/slotted, 1212539
Unit Price (€ / pc.)
45.101 € *
Available: 0 pcs.
Available in 10 days: 13 pcs.
Leadtime: 1 Week **
Screwdriver set, 1212539, Phoenix Contact
Screwdriver set, Bladed/crosshead Phillips Recess, VDE insulated, 6-part, incl. Rack.
Features
- The SF-SL screwdriver sets are available with a variety of contents
- Wall-mountable screwdriver rack included
Technical specifications
Version | screwdriver kit | |
ESD protection | No | |
Size | different sizes | |
Peak type | Phillips/slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |