1212542 | Phoenix Contact
Screwdriver kit, different sizes, Pozidriv/slotted, 1212542
Unit Price (€ / pc.)
43.2089 € *
Available in 5 Days: 90 pcs. - if ordered today
Screwdriver set, 1212542, Phoenix Contact
Screwdriver set, Bladed/crosshead Pozidriv, 6-part, incl. Rack.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Pozidriv/slotted |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |