1212543 | Phoenix Contact
Screwdriver kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, 5.5 mm, T10, Phillips/Pozidriv/slotted/TORX, 1212543
Unit Price (€ / pc.)
79.016 € *
Available: 0 pcs.
Available in 10 days: 203 pcs.
Leadtime: 2 Weeks **
Bit screwdriver set, 1212543, Phoenix Contact
Bit screwdriver set with quick-action chuck, 89 mm long slotted/crosshead (PZ and PH)/hex/Torx bits, 17-part, in folding belt pouch, contents: PH 1,2,3x89; PZ 1,2,3x89; SL 1.5x5.5x89; TX 10-30x89; SW 3,4,5,6x89.
SF-M SETFeatures
- Equipped with the most common screw bits
- Bit screwdriver set, packed in a practical belt pouch
Technical specifications
Version | Bit Set | |
ESD protection | No | |
Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, 5,5 mm, T10 | |
Peak type | Phillips/Pozidriv/Schlitz/TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |