1212545 | Phoenix Contact
Bit kit, different sizes, Phillips/Pozidriv, 1212545
Unit Price (€ / pc.)
30.2141 € *
Available: 0 pcs.
Available in 10 days: 31 pcs.
Leadtime: 1 Week **
Bit set, 1212545, Phoenix Contact
Bit set with SF‑UBH universal bit holder, with 25 mm long Bladed/crosshead bits (PZ and PH), 10-part, in compact plastic box.
Features
- Bit set, in compact plastic box, with quick-change bit holder and the following 25 mm long bits: 0.8 x 5.5, 1.0 x 5.5, 1.2 x 6.5, PH1, PH2, PH3, PZ1, PZ2, PZ3
- Bits can be accessed quickly thanks to the user-friendly, one-handed opening mechanism
- Clearly arranged storage
- Equipped with hardened bits for durability
Technical specifications
Ausführung | Bit Set | |
ESD-Schutz | No | |
Größe | verschiedene Größen | |
Spitzentyp | Phillips/Pozidriv | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 82079030 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |