1212546 | Phoenix Contact
Screwdriver, 2 mm, slotted, BL 60 mm, L 130 mm, 1212546
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Available in 10 days: 210 pcs.
Leadtime: 2 Weeks **
Total Price:
7.79 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7945 €
10 pcs.
7.2471 €
50 pcs.
6.6640 €
100 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Screwdriver, 1212546, Phoenix Contact
Screwdriver, Flat bladed, Size: 0.4x2.0x60 mm, 2-component grip, with non-slip grip.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 2 mm | |
Blade length | 60 mm | |
Peak type | Schlitz | |
Length | 130 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |