1212548 | Phoenix Contact

Screwdriver, 3 mm, slotted, BL 80 mm, L 161 mm, 1212548

Order No.: 64P7932
EAN: 4046356589833
MPN:
1212548
SF-SL 0,5X3,0-80
Series: SF-S..
1212548 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.1285 € *
Available: 7 pcs.
Available in 10 days: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
6.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1285 €

Screwdriver, 1212548, Phoenix Contact

Screwdriver, Slot-headed, Size: 0.5x3.0x80 mm, 2-component grip, with non-slip grip.

Features

  • The tools feature ergonomic two-component safety handles
  • Large contact surface of blades inside screw head
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 80 mm
Peak type Schlitz
Length 161 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes