1212550 | Phoenix Contact
Screwdriver, 3.5 mm, slotted, BL 200 mm, L 281 mm, 1212550
Unit Price (€ / pc.)
8.8417 € *
Available: 0 pcs.
Available in 10 days: 25 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1212550, Phoenix Contact
Screwdriver, Slot-headed, Size: 0.6x3.5x200 mm, 2-component grip, with non-slip grip.
Features
- The tools feature ergonomic two-component safety handles
- Large contact surface of blades inside screw head
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | 3,5 mm | |
Blade length | 200 mm | |
Peak type | Schlitz | |
Length | 281 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |