1212555 | Phoenix Contact

Screwdriver, 10 mm, slotted, BL 175 mm, L 287 mm, 1212555

Order No.: 64P7947
EAN: 4046356589901
MPN:
1212555
SF-SLIC 1,6X10-175
Series: SF-S..
1212555 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
32.4513 € *
Available: 0 pcs.
Available in 10 days: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
32.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.4513 €

Screwdriver, 1212555, Phoenix Contact

Screwdriver, Slot-headed, with impact cap, with hexagon wrench aid for open-end wrench and ring wrench, Size: 1.6x10x175 mm, 2-component grip.

Features

  • The tools feature ergonomic two-component safety handles
  • Large contact surface of blades inside screw head
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size 10 mm
Blade length 175 mm
Peak type Schlitz
Length 287 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes