1212556 | Phoenix Contact

VDE screwdriver, PZ1, Pozidriv, BL 80 mm, L 178 mm, 1212556

Order No.: 64P7928
EAN: 4046356589918
MPN:
1212556
SF-PZSL 1-80 VDE
Series: SF-P..
1212556 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Available in 10 days: 51 pcs.
Leadtime: 2 Weeks **
Total Price:
14.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.7203 €

Screwdriver, 1212556, Phoenix Contact

Screwdriver, plus/minus PZ/slotted, VDE-insulated, Size: PZ 1x80, 2-component grip, with non-slip grip.

Features

  • Screwdrivers for Phillips screws with Pozidriv and Phillips Recess screw head
  • VDE approval
Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated Yes
Size PZ1
Blade length 80 mm
Peak type Pozidriv
Length 178 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes