1212557 | Phoenix Contact
VDE screwdriver, PZ2, Pozidriv, BL 100 mm, L 205 mm, 1212557
Unit Price (€ / pc.)
17.8976 € *
Available: 0 pcs.
Available in 10 days: 11 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1212557, Phoenix Contact
Screwdriver, positive/negative PZ/Bladed, VDE insulated, Size: PZ 2x100, 2-component grip, with non-slip grip.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | Yes | |
Size | PZ2 | |
Blade length | 100 mm | |
Peak type | Pozidriv | |
Length | 205 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |