1212559 | Phoenix Contact

Screwdriver, PH1, Phillips, BL 80 mm, L 178 mm, 1212559

Order No.: 64P7912
EAN: 4046356589949
MPN:
1212559
SF-PH 1-80
Series: SF-P..
1212559 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
8.568 € *
Available: 4 pcs.
Available in 10 days: 235 pcs.
Leadtime: 2 Weeks **
Total Price:
8.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.568 €

Screwdriver, 1212559, Phoenix Contact

Screwdriver, PH crosshead (lasered), uninsulated, Size: PH 1x80, 2-component grip, with non-slip grip.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH1
Blade length 80 mm
Peak type Phillips
Length 178 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes