1212560 | Phoenix Contact

Screwdriver, PH2, Phillips, BL 100 mm, L 205 mm, 1212560

Order No.: 64P7914
EAN: 4046356589956
MPN:
1212560
SF-PH 2-100
Series: SF-P..
1212560 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.8766 € *
Available: 0 pcs.
Available in 10 days: 324 pcs.
Leadtime: 2 Weeks **
Total Price:
10.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.8766 €

Screwdriver, 1212560, Phoenix Contact

Screwdriver, PH crosshead (lasered), uninsulated, Size: PH 2x100, 2-component grip, with non-slip grip.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PH2
Blade length 100 mm
Peak type Phillips
Length 205 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes