1212561 | Phoenix Contact
Screwdriver, PH3, Phillips, BL 150 mm, L 262 mm, 1212561
Unit Price (€ / pc.)
15.7675 € *
Available in 5 Days: 90 pcs. - if ordered today
Screwdriver, 1212561, Phoenix Contact
Screwdriver, PH crosshead (lasered), uninsulated, Size: PH 3x150, 2-component grip, with non-slip grip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH3 | |
| Blade length | 150 mm | |
| Peak type | Phillips | |
| Length | 262 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |