1212562 | Phoenix Contact
Screwdriver, PZ0, Pozidriv, BL 60 mm, L 161 mm, 1212562
Unit Price (€ / pc.)
8.1515 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Screwdriver, 1212562, Phoenix Contact
Screwdriver, PZ crosshead, Size: PZ 0x60, 2-component grip, with non-slip grip.
Technical specifications
Version | Schraubendreher | |
ESD protection | No | |
1000V Insulated | No | |
Size | PZ0 | |
Blade length | 60 mm | |
Peak type | Pozidriv | |
Length | 161 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |