1212563 | Phoenix Contact

Screwdriver, PZ1, Pozidriv, BL 80 mm, L 178 mm, 1212563

Order No.: 64P7922
EAN: 4046356589987
MPN:
1212563
SF-PZ 1-80
Series: SF-P..
1212563 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.8401 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
12.84 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8401 €
10 pcs.
11.9714 €
50 pcs.
11.0194 €
100 pcs.
10.0198 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, 1212563, Phoenix Contact

Screwdriver, PZ crosshead (lasered), Uninsulated, Size: PZ 1x80, 2-component grip, with non-slip grip.

Technical specifications
Version Schraubendreher
ESD protection No
1000V Insulated No
Size PZ1
Blade length 80 mm
Peak type Pozidriv
Length 178 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes