1212567 | Phoenix Contact

Bit, 3 mm, slotted, BL 70 mm, L 70 mm, 1212567

Order No.: 64P7887
EAN: 4046356590020
MPN:
1212567
SF-BIT-SL 0,5X3,0-70
Series: SF-BIT
1212567 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Available in 10 days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
6.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2713 €

Screw bit, 1212567, Phoenix Contact

Screw bit, Bladed, E6.3-1/4" drive, Size: 0.5x3.0x70 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.

Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 3 mm
Blade length 70 mm
Peak type Schlitz
Length 70 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes