1212572 | Phoenix Contact

Bit, 4 mm, slotted, BL 70 mm, L 70 mm, 1212572

Order No.: 64P7891
EAN: 4046356590075
MPN:
1212572
SF-BIT-SL 0,8X4,0-70
Series: SF-BIT
1212572 Phoenix Contact Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
6.2713 € *
Available: 0 pcs.
Available in 10 days: 195 pcs.
Leadtime: 2 Weeks **
Total Price:
6.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.2713 €

Screw bit, 1212572, Phoenix Contact

Screw bit, Bladed, E6.3-1/4" drive, Size: 0.8x4.0x70 mm, hardened. Suitable for holder according to DIN 3126-F6.3/ISO 1173.

Technical specifications
Version Bit
ESD protection No
1000V Insulated No
Size 4 mm
Blade length 70 mm
Peak type Schlitz
Length 70 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes